Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Labfacility AS-K-FF Type K ANSI Standard Thermocouple Fascia Socket

Order Code:  

61-3082

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AS-K-FF Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
20+ £4.96
40+ £4.54
100+ £3.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/10/2024

A K type panel mounting socket thermocouple connector that is of standard size and intended for industrial applications. The connector is designed with round contacts and is manufactured using true thermocouple alloys helping to reduce the amount of electrical errors.




  • Operating temperature 120°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AS series


Termination Standard ANSI
Type Type K panel socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review