Labfacility XE-3333-001 500mm SS310 Sheath with Threaded Pot and Lead type K

Extended range
Order Code:

61-3167

Brand: Labfacility MPN: XE-3333-001
Qty Unit Price (Ex VAT)
5+ £39.27
25+ £35.70
100+ £31.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/03/2025

A Ø3.0 X 500mm type K thermocouple with flexible mineral insulation. The probe is housed in a 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal and tails. The single element junction is insulated from the sheath, protecting against spurious electrical signals.

the highly flexible sheath can be bent and formed to suit particular applications and processes, making this thermocouple suitable for a wide range of uses, including brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.


  • Temperature range –40°C to +1100°C
  • Insulated hot junction
  • Excellent mechanical strength
  • Mineral insulation provides protection against oxidisation, corrosion and contamination
  • Fast thermal response
  • 310 stainless steel sheath
  • M8 x 1.0 threaded pot (max. temp +200°C)
  • Tails 100mm, PFA insulated twin twisted, 7/0.2mm
  • Colour coded to IEC 584
Type Type K thermocouple
Probe Temperature Range -40 to +1100°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot