Labfacility Type K Mineral Insulated Thermocouples Threaded Pot Seal and Lead

<p>These Labfacility thermocouples are type K sensors (Nickel Chromium/Nickel Aluminium) with flexible mineral insulation. The probes are housed in a 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal and tails. The single element junction is insulated from the sheath, protecting against spurious electrical signals.<br/><br/> The highly flexible sheath can be bent and formed to suit particular applications and processes, making these thermocouples suitable for a wide range of uses, including brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.</p>
  • Insulated hot junction
  • Excellent mechanical strength
  • Mineral insulation provides protection against oxidisation, corrosion and contamination
  • Fast thermal response
  • 310 stainless steel sheath
  • M8 x 1.0 threaded pot (max. temp +200°C)
  • Tails 100mm, PFA insulated twin twisted, 7/0.2mm
  • Colour coded to IEC 584
Mftrs. pt. no.Temperature rangeØ Probe (mm)Probe length (mm)Order code
XE-3308-001–40°C to +750°C1.0100061-3162
XE-3311-001–40°C to +1100°C1.515061-1240
XE-3312-001–40°C to +1100°C1.525061-3163
XE-3313-001–40°C to +1100°C1.550061-3164
XE-3331-001–40°C to +1100°C3.015061-1242
XE-3332-001–40°C to +1100°C3.025061-3166
XE-3333-001–40°C to +1100°C3.050061-3167
XE-3334-001–40°C to +1100°C3.0100061-3168
XE-3336-001–40°C to +1100°C3.0200061-3169
XE-3343-001–40°C to +1100°C6.0100061-3170

Trustpilot