Labfacility XE-7015-001 Type J 2M Extension with Fitted Standard Plug + Socket

Extended range
Order Code:

61-3266

Brand: Labfacility MPN: XE-7015-001
Qty Unit Price (Ex VAT)
5+ £12.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/02/2025

A 2m type J thermocouple extension lead that comes with standard IEC connectors fitted. The PVC insulated cable is constructed from a single pair of 7/0.2mm conductors that are laid flat side by side and PVC sheathed. The connector has contacts made from thermocouple compatible material and the contacts are polarised to prevent incorrect connection.


  • Tolerance Class 2
  • Cable insulation rating -10°C to +105°C
  • Connector max. temperature rating 220°C
  • IEC Colour coded
Length 2m
Strands/Strand Size 7/0.2mm
Wire Type PVC Type J

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot