Labfacility Thermocouple Extension Leads With Fitted Miniature Connectors

<p>A range of thermocouple extension leads that come with either miniature or standard IEC connectors fitted. The PVC insulated cables are constructed from a single pair of 7/0.2mm conductors that are laid flat side by side and PVC sheathed. All connectors have contacts made from thermocouple compatible material and the contacts are polarised to prevent incorrect connection.</p>
  • Available in types K, J or T in 2 or 5m lengths
  • Tolerance Class 2
  • Cable insulation rating -10°C to +105°C
  • Connector max. temperature rating 220°C
  • IEC Colour coded
Mftrs. pt. no.TypeConnectorCable lengthColour codeOrder code
XE-7000-001KMiniature2mGreen61-3258
XE-7001-001KMiniature5mGreen61-3259
XE-7003-001JMiniature2mBlack61-3260
XE-7004-001JMiniature5mBlack61-3261
XE-7006-001TMiniature2mBrown61-3262
XE-7007-001TMiniature5mBrown61-3263
XE-7012-001KStandard2mGreen61-3264
XE-7013-001KStandard5mGreen61-3265
XE-7015-001JStandard2mBlack61-3266
XE-7016-001JStandard5mBlack61-3267
XE-7018-001TStandard2mBrown61-3268
XE-7019-001TStandard5mBrown61-3269

Trustpilot