Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £12.59 |
25+ | £11.46 |
100+ | £10.08 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A J type leaf thermocouple mounted on a stainless steel shim. The element junction is grounded at the tip for fast response and the thermocouple is rated to 350°C. The sensor is terminated with 2m of glass-fibre insulated 7/0.2mm lead with a stainless steel overbraid.
Type | Type J thermocouple |
---|---|
Probe Temperature Range | 350°C |
Termination | Tails |
To use this facility please Sign In.
Sign In