Relpol RSM822N-2112-85-S012 DPDT Subminiature Signal Relay 12V 2A PCB

Standard range
Order Code:

61-6018

Brand: Relpol MPN: RSM822N-2112-85-S012
  • Quickly find another product in this range by Coil Resistance:

    125Ω 720Ω
Qty Unit Price (Ex VAT)
1+ £1.84
5+ £1.65
25+ £1.46
100+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
508 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 2A 12V DC monostable signal relay that features sensitive, low power coils. The relay is designed for switching low loads and is ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.


  • Subminiature package
  • Double bifurcated contacts
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Coil Power 200mW
Coil Resistance 720Ω
Coil Type Sensitive
Coil Voltage 12V
Contact Configuration DPDT
Height 12.5mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -30 to +90°C
Switching Power 125VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot