Relpol RSM822N Series 2A Subminiature Monostable Signal Relays DPCO PCB

Relpol Brand: Relpol
<p>A series of 2A monostable signal relays that feature sensitive, low power coils. The relays are designed for switching low loads and are ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.</p>
  • Choice of coil voltages
  • Rated current 2A
  • Subminiature package
  • Double bifurcated contacts
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Power Coil Type Coil Voltage Coil Voltage (DC) Switching Power Rated Current Contact Configuration Height Length Mounting Type Operating Temperature Switching Voltage Max (AC) Switching Voltage Max (DC) Width
Relpol RSM822N-2112-85-S005 DPDT Subminiature Signal Relay 5V 2A PCB
Relpol RSM822N-2112-85-S005 DPDT Subminiature Signal Relay 5V 2A PCB
Extended range
Order code: 61-6017
MPN: RSM822N-2112-85-S005

Order in multiples of 100


Available to back orderBack-order availability date - 03/04/2025
100+ £1.31
125Ω 5V 2A DPDT 12.5mm 20.5mm PCB -30 to +90°C 250V 30V 10.2mm
Relpol RSM822N-2112-85-S012 DPDT Subminiature Signal Relay 12V 2A PCB
Relpol RSM822N-2112-85-S012 DPDT Subminiature Signal Relay 12V 2A PCB
Standard range
Order code: 61-6018
MPN: RSM822N-2112-85-S012

508 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £1.84
5+ £1.65
25+ £1.46
100+ £1.14
720Ω 200mW Sensitive 12V 125VA DPDT 12.5mm 20.5mm PCB -30 to +90°C 250V 30V 10.2mm
Order code61-601761-6018
Part no.RSM822N-2112-85-S005RSM822N-2112-85-S012
Rated coil voltage5V DC12V DC
Coil operating range3.5 to 10.8V DC8.4 to 26.5V DC
Coil resistance125Ω720Ω
Rated coil power consumption200mW200mW

Contact data
Contacts2CO (DPDT)
Contact materialAgNi/Au 0.2µm
Max. switching voltage250V AC / 30V DC
Min. switching voltage10mV
Rated load AC10.6A 125V AC
Rated load DC13A/2A (NO/NC) 30V DC
Rated current2A
Max. breaking capacity125VA
Contact resistance≤ 100mΩ
Insulation
Insulation resistance> 1000MΩ
Dielectric strength1000V AC
General
Operate/release time4.5/1.5ms
Electrical life AC1105 operations
Electrical life DC1105 operations
Mechanical life108 operations
Operating temperature-30°C to +90°C
Dimensions (L x W x H)20.5 x 10.2 x 12.5mm

Relay cross-reference
RelpolFinderOmronTycoHongfaPanasonicFujitsuNECSongchuan
RSM822N-2112-85-S0053022-7005-0010G5V-2-5VDCV23105HFD27DS-2YFBR244MR62876
RSM822N-2112-85-S0123022-7012-0010G5V-2-12VDCV23105HFD27DS-2YFBR244MR62876
RSM822N-2112-85-S0243022-7024-0010G5V-2-24VDCV23105HFD27DS-2YFBR244MR62876


Trustpilot