Relpol RM50N-3011-85-1024 SPDT Miniature Relay 24V 12A PCB

Standard range
Order Code:

61-6036

Brand: Relpol MPN: RM50N-3011-85-1024
Qty Unit Price (Ex VAT)
1+ £1.21
5+ £1.07
25+ £0.960
100+ £0.800
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
388 in stock, despatched same dayAdditional 200 due on 16/06/2025

A 24V DC high power miniature PCB mounting relay from the RM50N series. The relay has low coil power consumption and its small dimensions and light weight make it ideal for applications such as domestic equipment, automation control, telecommunications devices, etc.


  • Contact configuration SPDT (SPCO)
  • Rated current 12A
  • Sealed for wave soldering and cleaning
  • IP64 Protection
Coil Resistance 1600Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 15.3mm
Length 19.5mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Current 12A
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 110V
Type RM50N
Width 15.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot