Relpol RM50N Series 12A Miniature Relays SPDT PCB

Relpol Brand: Relpol
<p>High power miniature PCB mounting relays from the RM50N series. The relays have low coil power consumption and their small dimensions and light weight make them ideal for applications such as domestic equipment, automation control, telecommunications devices, etc.</p>
  • Choice of coil voltages
  • Contact configuration SPDT (SPCO)
  • Rated current 12A
  • Sealed for wave soldering and cleaning
  • IP64 Protection
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Voltage Max (AC) Switching Voltage Max (DC) Type Width
Relpol RM50N-3011-85-1012 SPDT Miniature Relay 12V 12A PCB
Relpol RM50N-3011-85-1012 SPDT Miniature Relay 12V 12A PCB
Standard range
Order code: 61-6035
MPN: RM50N-3011-85-1012

65 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £1.54
5+ £1.37
25+ £1.24
100+ £0.975
400Ω 12V SPDT 15.3mm 19.5mm PCB -55 to +85°C 12A 277V 110V RM50N 15.6mm
Relpol RM50N-3011-85-1024 SPDT Miniature Relay 24V 12A PCB
Relpol RM50N-3011-85-1024 SPDT Miniature Relay 24V 12A PCB
Standard range
Order code: 61-6036
MPN: RM50N-3011-85-1024

388 in stock, despatched same dayAdditional 200 due on 16/06/2025
1+ £1.21
5+ £1.07
25+ £0.960
100+ £0.800
1600Ω 24V SPDT 15.3mm 19.5mm PCB -55 to +85°C 12A 277V 110V RM50N 15.6mm
Order code61-603561-6036
Part no.RM50N-3011-85-1012RM50N-3011-85-1024
Rated coil voltage12V DC24V DC
Coil operating range9 to 15.6V DC18 to 31.2V DC
Coil resistance400Ω1600Ω
Rated coil power consumption360mW360mW

Contact data
Contact materialAgSnO2
Max. switching voltage277V AC / 110V DC
Min. switching voltage5V
Rated load AC112A 125V AC
Rated load DC112A 28V DC
Rated current12A
Max. breaking capacity AC11500VA
Max. breaking capacity AC3250W
Contact resistance≤ 100mΩ
Insulation
Insulation resistance250MΩ
Dielectric strength1500V AC
General
Operate/release time10ms/5ms
Electrical life AC1105 operations
Electrical life DC1105 operations
Mechanical life107 operations
Operating temperature-55°C to +85°C
Dimensions (L x W x H)19.5 x 15.6 x 15.3mm

Relay cross-reference
RelpolFinderOmronTycoHongfaPanasonicFujitsuSongchuan
RM50N-3011-85-10123611-9012-4011G5LA-1-12VDCT7NS-1D4-012HF3FAJSFBR51812
RM50N-3011-85-10243611-9024-4011G5LA-1-24VDCT7NS-1D4-024HF3FAJSFBR51812


Trustpilot