Relpol RM85-5021-25-1012 SPST-NO Miniature Relay 12V 16A PCB

Standard range
Order Code:

61-6047

Brand: Relpol MPN: RM85-5021-25-1012
Qty Unit Price (Ex VAT)
1+ £1.63
5+ £1.56
25+ £1.37
100+ £1.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
490 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 16A 12V DC miniature relay from the RM85 series. The relay may be PCB mounted or fitted into a suitable relay socket. Additional features include high power handling and 5000V 10mm reinforced insulation. Suitable for a wide range of applications.


  • Contact configuration SPST-NO
  • Max. inrush current 80A
  • Rated current 16A
  • IP67 Protection
  • Sealed for wave soldering and cleaning
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 15.7mm
Length 29mm
Mounting Type PCB/socket
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Voltage Max (AC) 440V
Type RM85-5021-25-1012 SPST
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot