Relpol RM85 Series 16A Miniature Relays PCB or Socket Mounting

<p>The RM85 series can be PCB mounted or fitted into a suitable relay socket. Additional features include high power handling and 5000V 10mm reinforced insulation. Suitable for a wide range of applications.</p>
  • Choice of coil voltages, including 230V AC
  • Choice of contact configurations
  • Available with high max. inrush current
  • Rated current 16A
  • Sealed for wave soldering and cleaning
Order code61-604461-604561-6047
Part no.RM85-2011-35-1012RM85-2011-35-1024RM85-5021-25-1012
Contact configurationSPDT (SPCO)SPDT (SPCO)SPST-NO
Contact materialAgNiAgNiAgSnO2
Max. inrush current--80A
Rated coil voltage12V DC24V DC12V DC
Coil operating range8.4 to 30.6V DC16.8 to 61.2V DC8.4 to 30.6V DC
Coil resistance360Ω1440Ω360Ω
Rated coil power consumption480mW480mW480mW

Contact data
Max. switching voltage440V AC
Min. switching voltage5V (AgNi) 10V (AgSnO2)
Rated load AC116A 250V AC
Rated load AC153A 120V
Rated load AC3750W
Rated load DC116A 24V DC
Rated load DC130.22A 120V
Rated current16A
Max. breaking capacity AC14000VA
Contact resistance≤ 100mΩ
Insulation
Insulation rated voltage400V AC
Rated surge voltage4000V
Overvoltage categoryIII
Insulation pollution degree3
Dielectric strength5000V AC
General
Operate/release time8ms/3ms
Electrical life AC1> 105 operations
Electrical life DC1> 105 operations
Mechanical life> 3 x 107 operations
Operating temperature (AC)-40°C to +70°C
Operating temperature (DC)-40°C to +85°C
Dimensions (L x W x H)29 x 12.7 x 15.7mm

Relay cross-reference
RelpolFinderOmronTycoHongfaPanasonicFujitsuNECSongchuan
RM85-2011-35-10124161-9012-0010G2RL-1-E-12VDCRT314012HF115FDJFTR-KTH507
RM85-2011-35-10244161-9024-0010G2RL-1-E-24VDCRT314024HF115FDJFTR-KTH507
RM85-2011-25-52304161-8230-0010G2RL-1-E-230VACRT314730HF115FDJFTR-KTH507
RM85-5021-25-1012G5RL-1-E-HR-12VDCRT33K012HF115F-IDJFTR-K
RM85-5021-25-1024G5RL-1-E-HR-24VDCRT33K024HF115F-IDJFTR-K

Trustpilot