Relpol R4N-2014-23-5230-WTL Industrial 230V AC 7A 4PDT Plug-In Relay

Standard range
Order Code:

61-6066

Brand: Relpol MPN: R4N-2014-23-5230-WTL
Qty Unit Price (Ex VAT)
1+ £4.19
5+ £3.86
25+ £3.53
100+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 weeks

A miniature plug-in relay from the R4N series. The relays has a 4CO (4PDT) contact configuration. Other features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 230V AC
  • 14-pin 4PCO
  • 7A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Coil Resistance 16,100Ω
Coil Voltage (AC) 230V
Contact Configuration 4PDT
Height 36mm
Length 28mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 7A
Rated Voltage (AC) 250V
Width 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot