Relpol R4N Series 7A Industrial 4PDT Plug-In Relays

Relpol Brand: Relpol
<p>The R4N series are miniature plug-in relays that have a 4CO (4PDT) contact configuration. Other features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.</p>
  • Choice of coil voltages
  • 14-pin 4PCO
  • 7A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Coil Voltage (AC) Operating Temperature Contact Configuration Height Length Mounting Type Rated Current Rated Voltage (AC) Width
Relpol R4N-2014-23-1024-WTL Industrial 24V DC 7A 4PDT Plug-In Relay
Relpol R4N-2014-23-1024-WTL Industrial 24V DC 7A 4PDT Plug-In Relay
Standard range
Order code: 61-6064
MPN: R4N-2014-23-1024-WTL

41 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £4.96
5+ £4.58
25+ £4.19
100+ £4.02
640Ω 24V -40 to +70°C 4PDT 36mm 28mm Plug-in 7A 250V 21mm
Relpol R4N-2014-23-5024-WTL Industrial 24V AC 7A 4PDT Plug-In Relay
Relpol R4N-2014-23-5024-WTL Industrial 24V AC 7A 4PDT Plug-In Relay
Standard range
Order code: 61-6065
MPN: R4N-2014-23-5024-WTL

107 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £3.82
5+ £3.60
25+ £3.47
100+ £3.14
158Ω 24V -40 to +55°C 4PDT 36mm 28mm Plug-in 7A 250V 21mm
Relpol R4N-2014-23-5230-WTL Industrial 230V AC 7A 4PDT Plug-In Relay
Relpol R4N-2014-23-5230-WTL Industrial 230V AC 7A 4PDT Plug-In Relay
Standard range
Order code: 61-6066
MPN: R4N-2014-23-5230-WTL

16 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £4.19
5+ £3.86
25+ £3.53
100+ £3.19
16,100Ω 230V -40 to +55°C 4PDT 36mm 28mm Plug-in 7A 250V 21mm
Order code61-606361-606461-606561-6066
Part no.R4N-2014-23-1012-WTLR4N-2014-23-1024-WTLR4N-2014-23-5024-WTLR4N-2014-23-5230-WTL
Rated coil voltage12V DC24V DC24V AC230V AC
Coil operating range9.6 to 13.2V DC19.2 to 26.4V DC19.2 to 26.4V DC184 to 253V AC
Coil resistance160Ω640Ω158Ω16,100Ω
Rated coil power consumption0.9W0.9W1.6VA1.6VA
Operating temperature-40°C to +70°C-40°C to +70°C-40°C to +55°C-40°C to +55°C

Contact data
Contacts4PDT (4CO)
Rated switching voltage250V AC
Rated current7A
Contact resistance≤ 100mΩ
Insulation
Insulation rated voltage250V AC
Rated surge voltage2500V
Dielectric strength2500V AC
General
Operate/release timeDC 13/3ms, AC 10/8ms
Electrical life> 105
Mechanical life> 2 x 107
Dimensions (L x W x H)27.4 x 21 x 35.5mm

Relay cross-reference
RelpolFinderOmronTycoHongfaPanasonicSongchuan
R4N-2014-23-1012-WTL5534-9012MY4-12DCPT570012HF18FHHC1-HSCLD
R4N-2014-23-1024-WTL5534-9024MY4-24DCPT570024HF18FHHC1-HSCLD
R4N-2014-23-5024-WTL5534-8024MY4-24ACPT570524HF18FHHC1-HSCLD
R4N-2014-23-5230-WTL5534-8230MY4-230ACPT570730HF18FHHC1-HSCLD


Trustpilot