Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.13 |
2+ | £1.07 |
3+ | £0.998 |
5+ | £0.966 |
Re-reeling orders placed after 16:30 will be processed the next working day.
180R 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.
Type | Carbon film |
---|---|
Case Type | Axial |
Power Handling | 0.25W |
Resistance | 180Ω |
Temperature Coefficient | 300ppm |
Tolerance | 5% |
Working Voltage | 250V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In