Site: Industry
Currency: GBP    
TruOhm CR25 0.25W Carbon Film Resistors Packs of 100

TruOhm CR25 0.25W Carbon Film Resistors Packs of 100

TruOhm Brand: TruOhm

Miniature high stability 0.25W carbon film resistors for industrial and consumer electronic equipment. A zero-Ohm resistor is also available which is a useful alternative to jumper or wire links on PCBs.

  • 5% tolerance
  • 0.25W rated
  • Supplied in packs of 100
Power rating0.25W
Resistance range0Ω – 10MΩ
Tolerance±5%
Temperature coefficient±400 ppm/°C
Operating voltage max.300V
Temperature range–25°C to +70°C
Dimensionsbody6.5 x 2.3mm
leads30 x 0.6mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C