Royal Ohm CFR0W4J0102KIT 1K Carbon Film Resistor 0.25W - Pack of 100

Image Representative of Range

Royal Ohm CFR0W4J0102KIT 1K Carbon Film Resistor 0.25W - Pack of 100

Standard range
Order Code:

62-0370

Brand: Royal Ohm MPN: CFR0W4J0102KIT
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
309 in stock, despatched same dayAdditional 60 due on 22/04/2025

1k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 1kΩ
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 250V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 5, 2014 Question by: Rapid Customer | Product code: 62-0370
Q. These are really cheap and look really good value but are they reliable in comparison to the other resistors on the website? And do they keep to the resistance it says it will?
A. Hi Luke. Thank you for your question. These are a high quality carbon film resistor that if used within their power rating will remain within their resistance tolerance for many years.

Reviews


Be the first to submit a review

Trustpilot