Christmas Opening Hours and Delivery Dates here
Royal Ohm CFR0W4J0103KIT 10K Carbon Film Resistor 0.25W - Pack of 100

Image Representative of Range

Royal Ohm CFR0W4J0103KIT 10K Carbon Film Resistor 0.25W - Pack of 100

Order Code:

62-0394

Brand: Royal Ohm MPN: CFR0W4J0103KIT
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
329 in stock, despatched same dayAdditional 420 due on 27/01/2026

10k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Tolerance 5%
Voltage 250V
Power Rating 0.25W
Case Type Axial
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot