Royal Ohm CFR0W4J0473KIT 47K Carbon Film Resistor 0.25W - Pack of 100

Image Representative of Range

Royal Ohm CFR0W4J0473KIT 47K Carbon Film Resistor 0.25W - Pack of 100

Standard range
Order Code:

62-0410

Brand: Royal Ohm MPN: CFR0W4J0473KIT
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional 60 due on 06/06/2025

47k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 47kΩ
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot