Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Royal Ohm MFF1WFF1501A17 1K5 1% 1W Flame Proof Metal Film Resistor
Image Representative of Range

Royal Ohm MFF1WFF1501A17 1K5 1% 1W Flame Proof Metal Film Resistor

Order Code:  

62-8717

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MFF1WFF1501A17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.197
100+ £0.184
500+ £0.135

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
Out of Stock1,000 due on 24/09/2024

This 1K5 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Case Type Axial
Power Handling 1W
Resistance 1.5kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Type Metal film resistor
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review