Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 6mm 12V DC snap-in panel mount yellow LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.
Type | Panel Indicator |
---|---|
Bezel | N/A |
Colour | Yellow |
Current | 20mA |
Intensity | 20mcd |
Size | 6mm |
View Angle | 30° |
Voltage | 12V |
To use this facility please Sign In.
Sign In