Christmas Opening Hours and Delivery Dates here
APEM QS63XXR12 6mm LED Panel Indicator Red 12V DC Wire Terminals

Image Representative of Range

APEM QS63XXR12 6mm LED Panel Indicator Red 12V DC Wire Terminals

Order Code:

63-0605

Brand: APEM MPN: QS63XXR12 EAN-13: 2050002860919
Qty Unit Price (Ex VAT)
2+ £3.78
10+ £3.48
25+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 available to back orderBack-order availability date - 16/01/2026

A 6mm 12V DC snap-in panel mount red LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 25mcd
Colour Red
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot