Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Apem QS63XXY12 6mm LED Panel Indicator Yellow 12V DC Wire Terminals

Apem QS63XXY12 6mm LED Panel Indicator Yellow 12V DC Wire Terminals

Order Code:  

63-0607

 
Brand: APEM MPN: QS63XXY12 PCB Symbol, Footprint or 3D Model

Discontinued


A 6mm 12V DC snap-in panel mount yellow LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Bezel N/A
Colour Yellow
Current 20mA
Intensity 20mcd
Size 6mm
View Angle 30°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot