Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2310.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Keithley 2280S-60-3 is a Precision Measurement DC Power Supply from the 2280 Series. This Programmable DC Power Supply can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. The 2280S-60-3 can output up to 60V at up to 3.2A.
The 2280S-60-3 uses a linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour Thin Film Transistor (TFT) screen displays a wide range of information on measurements. The soft key buttons and a navigation wheel combined with the TFT display provide an easy-to-navigate user interface that speeds instrument setup and operation.
In addition, built-in plotting functions allow monitoring trends such as drift. This power supply provides the flexibility required for both bench top and automated test system applications. It can also provide a list mode, triggers, and other speed optimisation functions to minimise test time in automated testing applications.
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Current Max. | 3.2A |
Output Current Min. | 0A |
Output Voltage Max. | 60V |
Output Voltage Min. | 0V |
Power Rating | 192W |
Supply Voltage Range | 100/120/220/240V |
Temperature Range | 0 to +40°C |
To use this facility please Sign In.
Sign In