Keithley Single Output Variable Bench DC Power Supply, 2280 Series

Keithley Brand: Keithley
<P>A range of <STRONG>Keithley Precision Measurement DC Power Supplies</STRONG> from the <STRONG>2280S-xx-x Series</STRONG>. These Programmable DC Power Supplies can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. The <STRONG>2280S-32-6</STRONG> can output up to 32V at up to 6A; the<STRONG> 2280S-60-3</STRONG> can output up to 60V at up to 3.2A.</P><P>Both supplies use linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour Thin Film Transistor (TFT) screen displays a wide range of information on measurements. The soft key buttons and a navigation wheel combined with the TFT display provide an easy-to-navigate user interface that speeds instrument setup and operation. </P><P>In addition, built-in plotting functions allow monitoring trends such as drift. These supplies provide the flexibility required for both bench top and automated test system applications. They provide a list mode, triggers, and other speed optimisation functions to minimise test time in automated testing applications.</P>
  • 100nA to 6A with high accuracy
  • Measure voltage and current with 6½-digit resolution
  • Output up to 192W of low noise, linear regulated power
  • Programmable rise and fall times eliminate voltage overshoot and undershoot transients
  • Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
  • High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
  • Programmable output sequences reduce test times
  • Sink up to 0.45A to discharge voltage quickly
  • Digital I/O for direct communication with other devices and instruments
  • GPIB, USB, and LAN interfaces
  • Built-in web page simplifies automated control/monitoring/data logging
  • Automate tests easily with KickStart start-up software
  • Available with 32 and 60V output options
  • Available with 3.2 and 6A output options
  • Available models: Keithley 2280S-32-6 and 2280S-60-3
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max. Output Voltage Max. Number of Outputs Output Current Min. Output Voltage Min. Power Rating Supply Voltage Range Temperature Range
Keithley 2280S-32-6 Single Output Variable Bench DC Power Supply
Keithley 2280S-32-6 Single Output Variable Bench DC Power Supply
Extended range
Order code: 63-0701
MPN: 2280S-32-6

Available to back orderBack-order availability date - 08/05/2025
1+ £2290.00
6A 32V 1 0A 0V 192W 100/120/220/240V 0 to +40°C
Keithley 2280S-60-3 Single Output Variable Bench DC Power Supply
Keithley 2280S-60-3 Single Output Variable Bench DC Power Supply
Extended range
Order code: 63-0702
MPN: 2280S-60-3

Available to back orderBack-order availability date - 08/05/2025
1+ £2310.00
3.2A 60V 1 0A 0V 192W 100/120/220/240V 0 to +40°C
DC Output Ratings
Mftrs. Part No.2280S-32-6 2280S-60-3
Order code63-070163-0702
Voltage 0 to 32V0 to 60V
Current 0 to 6A 0 to 3.2A
Maximum Power 192W 192W
Voltage
Source Setting
Accuracy ± (0.02% + 3mV) ± (0.02% + 6mV)
Resolution 1mV 1mV
Measurement (0.5V over-range)
Accuracy ± (0.02% + 2mV) ± (0.02% + 4mV)
Resolution 0.1mV 0.1mV
Additional Offset
5½ (0.1 PLC) 0.21mV 0.40mV
4½ (0.01 PLC) 1.44mV 2.7mV
3½ (0.002 PLC) 7.60mV 14.25mV
Regulation
Load ±(0.01% + 2mV) ±(0.01% + 2mV)
Line ±(0.01% + 1mV) ±(0.01% + 1mV)
Output Ripple and Noise
Bandwidth 20Hz–20MHz< 1mVRMS < 2mVRMS
< 5mV p-p < 7mV p-p
Current Limit Setting
Full-scale Amps 6A3.2A
Accuracy ±(0.05% + 5mA) ±(0.05% + 5 mA)
Resolution 0.1mA 0.1mA


Trustpilot