Tektronix P6022 Clip On Ammeter Adaptor 3.58mm 120 MHz
Image Representative of Range

Tektronix P6022 Clip On Ammeter Adaptor 3.58mm 120 MHz

Extended range
Order Code:

63-0749

Brand: Tektronix MPN: P6022 EAN-13: 4016138887990
  • Quickly find another product in this range by Bandwidth:

    0.00012 to 60MHz 0.000935 to 120MHz
Qty Unit Price (Ex VAT)
1+ £3110.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

The Tektronix P6022 AC Current Probe has a probe head size of 10mm x 6mm, (about half the size of the P6021A) and a bandwidth of 935Hz to 120MHz. The P6022 is ideal for measuring currents in compact, high-performance circuits. Passive termination output is switchable between 1mA/mV and 10mA/mV.


  • For 1MΩ inputs
  • Shielded probe head
  • AC only
  • Split core construction allows easy circuit connection
  • 1.5m cable
  • Manufacturer's part: Tektronix P6022
Type Probe
Accuracy N/A
Bandwidth 0.000935 to 120MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot