Tektronix A621 Clip On Ammeter Adaptor 54mm CATIII 600V

Image Representative of Range

Tektronix A621 Clip On Ammeter Adaptor 54mm CATIII 600V

Extended range
Order Code:

63-0751

Brand: Tektronix MPN: A621 EAN-13: 4016138888003
  • Quickly find another product in this range by Bandwidth:

    0.000005 to 0.05MHz DC to 0.0001MHz
Qty Unit Price (Ex VAT)
1+ £1090.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2025

The Tektronix A621 is a 2000A AC Current Probe. This industrial style clamp-on probe has a BNC connector and can be used with a shrouded banana plug adaptor so it can be used on digital multimeters, TekMeter®, and oscilloscopes.

The A621 can measure AC currents from 100mA to 2000A peak over a frequency range of 5Hz to 50kHz. The probe provides a 1mV, 10mV, or 100mV output for each Amp measured.

Applications: Motor Drives, Inverters, Power Supplies and Avionics.


  • Ideal for TPS2000, TDS1000B, TDS2000C, and TDS3000C Series oscilloscopes and DMM4020, DMM4040, and DMM4050 digital multimeters
  • AC: 5Hz to 50kHz
  • 100mA to 2000A Peak
  • For DMMs and Oscilloscopes
  • Clamp On
  • Manufacturer's part: Tektronix A621
Type Probe
Accuracy N/A
Bandwidth 0.000005 to 0.05MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot