Tektronix A621 / A622 Current Probes

Tektronix Brand: Tektronix
<P>A range of<STRONG> Tektronix High Value Current Probes</STRONG> from the <STRONG>A600 Series</STRONG>. The Current Probes have a <STRONG>BNC connector</STRONG> and may be used with a shrouded banana plug adaptor. The probes been specifically designed to support measurements you make with your digital multimeters, TekMeter&reg; and oscilloscopes. </P><P>The <STRONG>Tektronix A621</STRONG> can measure AC currents from 100mA to 2000A peak over a frequency range of 5Hz to 50kHz. </P><P>The <STRONG>Tektronix A622</STRONG> can measure AC/DC currents from 50mA to 100A peak over a frequency range of DC to 100kHz. It provides 10mV or 100mV output for each Amp measured.</P><P>Applications: Motor Drives, Inverters, Power Supplies and Avionics.</P>
  • Ideal for TPS2000, TDS1000B, TDS2000C, and TDS3000C Series oscilloscopes and DMM4020, DMM4040, and DMM4050 digital multimeters
  • Models available: Tektronix A621 and A622
Description Image Product Buy Qty Pricing (Ex VAT) Bandwidth Type Accuracy No. of Channels
Tektronix A621 Clip On Ammeter Adaptor 54mm CATIII 600V
Tektronix A621 Clip On Ammeter Adaptor 54mm CATIII 600V
Extended range
Order code: 63-0751
MPN: A621

Available to back orderBack-order availability date - 07/05/2025
1+ £1090.00
0.000005 to 0.05MHz Probe N/A N/A
Tektronix A622 Clip On Ammeter Adaptor 11.8mm
Tektronix A622 Clip On Ammeter Adaptor 11.8mm
Extended range
Order code: 63-0752
MPN: A622

Available to back orderBack-order availability date - 07/05/2025
1+ £1090.00
DC to 0.0001MHz Probe N/A N/A
Mftrs. Part No.A621A622
Order code63-075163-0752
Frequency Range5Hz to 50kHzDC to 100kHz
Max Input Current2000A peak100A peak
Output1mV/A, 10 mV/A,10mV/A, 100mV/A
100mV/AN/A
Max Conductor Diameter54mm11.8mm
Termination BNCBNC
Max Bare-wire Voltage600V (CAT III)600V (CAT III)
SafetyUL3111-2-032UL3111-2-032
CSA1010.2.032CSA1010.2.032
EN61010-2-032EN61010-2-032
IEC61010-2-032IEC61010-2-032


Trustpilot