Tektronix A622 Clip On Ammeter Adaptor 11.8mm
Image Representative of Range

Tektronix A622 Clip On Ammeter Adaptor 11.8mm

Extended range
Order Code:

63-0752

Brand: Tektronix MPN: A622 EAN-13: 4016138888010
  • Quickly find another product in this range by Bandwidth:

    0.000005 to 0.05MHz DC to 0.0001MHz
Qty Unit Price (Ex VAT)
1+ £1090.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

The Tektronix A622 is a 100A AC/DC Current Probe. This long nose style clamp-on probe uses a Hall Effect current sensor to provide a voltage output to oscilloscopes. It has a BNC connector and can be used with a shrouded banana plug adaptor so it can also be used on digital multimeters, TekMeter®, and oscilloscopes.

The A622 can measure AC/DC currents from 50mA to 100A peak over a frequency range of DC to 100kHz. The probe provides 10mV or 100mV output for each Amp measured.

Applications: Motor Drives, Inverters, Power Supplies and Avionics.


  • Ideal for TPS2000, TDS1000B, TDS2000C, and TDS3000C Series oscilloscopes and DMM4020, DMM4040, and DMM4050 digital multimeters
  • AC/DC: 100kHz
  • 50mA to 100A Peak
  • For DMMs and Oscilloscopes
  • Manufacturer's part: Tektronix A622
Type Probe
Accuracy N/A
Bandwidth DC to 0.0001MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot