Norgren Pneufit D D00201200 Straight Union 12mm
Image Representative of Range

Norgren Pneufit D D00201200 Straight Union 12mm

Standard range
Order Code:

63-2155

Brand: Norgren MPN: D00201200 EAN-13: 2050000187018
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 04/02/2025

This straight union is from the Pneufit D range of push-in fittings and is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 12mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight union
Hose O/D 12mm
Medium Compressed air / potable water
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot