Norgren Pneufit D D00601006 Union T Reducer 10mm to 6mm Hose O/D

Norgren Pneufit D D00601006 Union T Reducer 10mm to 6mm Hose O/D

Order Code:

63-2278

Brand: Norgren MPN: D00601006
  • Country of Origin: Germany

Discontinued


This union T reducer is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 10 to 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union T
Hose O/D 10 to 6mm
Medium Compressed air / potable water
Thread N/A

Reviews


Be the first to submit a review

Trustpilot