Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £285.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The NCT 4 is a rotary pneumatic turbine vibrator with a nominal frequency range of 21,740 to 30,380 min-1 and a centrifugal force range of 597 to 1,165N. The vibration is produced by an eccentrically mounted turbine that has integrated unbalanced masses and frequency and therefore centrifugal force may be continuously regulated by changes in the operating pressure. A feature of this vibrator is a high frequency at low noise level and low air consumption. Typical applications include moving bulk materials, reducing friction, emptying hoppers, driving chutes, sieves and vibrating tables, preventing adhesion to pipes and plates, etc.
Centrifugal Force max. | 1165N |
---|---|
Nominal Frequency max. | 30,380min-1 |
Operating Pressure | 2 to 6bar |
To use this facility please Sign In.
Sign In