Norgren 18-013-027 Pneumatic Pressure Gauge 0-10 Bar ø50mm R1/8 Bottom Port

Order Code:

63-3196

Brand: Norgren MPN: 18-013-027 EAN-13: 4016138192766
  • Country of Origin: United Kingdom

Discontinued


This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 50mm
  • Pressure range 0 to 10 Bar
  • Bottom port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Hose O/D N/A
Medium Compressed air
Thread R1/8

Reviews


Be the first to submit a review

Trustpilot