Norgren 18-013-884 Pneumatic Pressure Gauge 0-16 Bar ø40mm R1/8 Rear Port

Image Representative of Range

Norgren 18-013-884 Pneumatic Pressure Gauge 0-16 Bar ø40mm R1/8 Rear Port

Standard range
Order Code:

63-3200

Brand: Norgren MPN: 18-015-884 EAN-13: 2050000184987
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 40mm
  • Pressure range 0 to 16 Bar
  • Rear port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Hose O/D N/A
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot