Norgren V50A413A-A213A 3/2 Solenoid/Air Inline Spool Valve G1/8 480l/min

Standard range
Order Code:

63-3316

Brand: Norgren MPN: V50A413A-A213A EAN-13: 4016138723045
Qty Unit Price (Ex VAT)
1+ £95.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

This 3/2 solenoid actuated inline spool valve is from the Norgren V50 series. The valve has a compact and robust design with flexible in-line and manifold mounting options.


  • Solenoid actuation/air return
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/8
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Type Solenoid actuated spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot