Norgren Pneufit D D00GL0600 ø6mm Check Valve

Standard range
Order Code:

63-3357

Brand: Norgren MPN: D00GL0600 EAN-13: 2050000604393
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/02/2025

This push-in check valve is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic check valve
Hose O/D 6mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot