Christmas Opening Hours and Delivery Dates here

Norgren M/58112/11 Single Stage Vacuum Pump G1/4 Port -0.90 Bar Vacuum

Order Code:

63-3438

Brand: Norgren MPN: M/58112/11 EAN-13: 4016138192681
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
Qty Unit Price (Ex VAT)
1+ £68.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

This single stage vacuum pump has a very high induced air capacity and uses 14% lower air consumption than comparable single stage units. The pump is compatible with a wide range of vacuum line contaminants and the unit allows direct connection of suction cups and piped exhaust facilities.


  • Vacuum 0.90 Bar
  • Port size G1/4
  • Compact design
  • No wearing parts
  • Anodised aluminium housing and brass nozzles
  • Operating pressure 5 Bar optimal, 8 Bar max.
  • Operating/media temperature -20°C to +150°C
Type Vacuum pump
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot