Norgren 237210028 Self-Venting Safety Coupling Socket R1/4 Ext. Thread

Image Representative of Range

Norgren 237210028 Self-Venting Safety Coupling Socket R1/4 Ext. Thread

Standard range
Order Code:

63-3454

Brand: Norgren MPN: 237210028
Qty Unit Price (Ex VAT)
1+ £20.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

A self-venting, single shut-off safety coupling socket with a male thread. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Thread size R1/4
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling socket male thread
Hose O/D N/A
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot