Norgren 232220018 Quick Release Coupling Female Thread G1/8

Standard range
Order Code:

63-3469

Brand: Norgren MPN: 232220018 EAN-13: 2050000187186
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type socket female thread
  • Thread size G1/8
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
  • Length: 26mm
Type Quick release coupling socket female thread
Hose O/D N/A
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot