Christmas Opening Hours and Delivery Dates here

Bürkert 221 675 Solenoid Valve 24V 50Hz G1/4 10mm 1.3m³/h Polyamide Coil

Order Code:

63-3661

Brand: Burkert MPN: 221675 EAN-13: 4053913016596
Qty Unit Price (Ex VAT)
1+ £73.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This standard solenoid valve has an orifice dimension of 10mm and a Kv of 1.3m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.


  • Polyamide coil
  • Voltage 24V 50Hz
  • Port G1/4
  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
  • Part of the 6213EV range
Type Solenoid valve
Supply Voltage 24V
Port Size G1/4
Ports/positions 2/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot