Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £99.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This standard solenoid valve has an orifice dimension of 13mm and a Kv of 3.6m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.
Type | Solenoid valve |
---|---|
Operating voltage | 230V |
Port Size | G3/4 |
Ports/positions | 2/2 |
Valve configuration | N/A |
To use this facility please Sign In.
Sign In