DM-Fit AMCB0604M Pneumatic Connector External Thread G1/4 Tube Diameter 6mm

Standard range
Order Code:

63-3817

Brand: DM-Fit MPN: AMCB0604M EAN-13: 2050001244512
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched in 4 days

A DM-Fit AMCB-M series metric acetal male 6mm tube connector with push-fit tube connection and external G1/4 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G1/4
  • Tube diameter: 6mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AMCB0604M
Type Male tube connector
Hose O/D 6mm
Medium Air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot