Christmas Opening Hours and Delivery Dates here

DM-Fit ACHV0606M Pneumatic Check Valve Tube Diameter 6mm

Order Code:

63-3849

Brand: DM-Fit MPN: ACHV0606M EAN-13: 2050001244659
  • Quickly find another product in this range by Hose O/D:

    10mmmm 6mmmm 8mmmm
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 16/01/2026

A 6mm push-fit check valve from the DM-Fit ACHV-M series.

The valves are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems to prevent reverse flow.


  • Non-return valve
  • Tube diameter: 6mm both ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ACHV0606M
Type Check valve
Hose O/D 6mmmm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot