DM-Fit PNEUFIT D ATBC1210M Pneumatic Tube Barb Connector 12mm Stem 10mm Tube

Standard range
Order Code:

63-3857

Brand: DM-Fit MPN: ATBC1210M
  • Quickly find another product in this range by Hose O/D:

    10/10mm 12/10mm 6/4mm 6/6mm 8/6mm
Qty Unit Price (Ex VAT)
1+ £1.69
5+ £1.54
10+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
597 available to back orderBack-order availability date - 29/12/2024

A tube coupler from the DM-Fit ATBC-M series. The 10mm barbed end is designed to fit inside a rubberised tube while the rigid 12mm stem fits into a push-fit connector.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Stem outside diameter 12mm
  • Fits tube with inside diameter 10mm
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATBC1210M
Type Tube barb connector
Hose O/D 12/10mm
Medium Air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot