DM-Fit PNEUFIT C ATWD0606M Pneumatic Two-Way Dividers Tube Diameter 6mm

Order Code:

63-3865

Brand: DM-Fit MPN: ATWD0606M
  • Country of Origin: South Korea

Discontinued


A push-fit, two-way 6mm divider from the DM-Fit ATWD-M series.

The dividers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Inlet and outlets take 6mm outside diameter tube
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATWD0606-M
Type 2 way splitter
Hose O/D 6mm
Medium Air
Thread N/A

Reviews


Be the first to submit a review

Trustpilot