LappKabel 64400120 SILVYN® AS-P Grey PVC Conduit 13mm Internal Diameter

Standard range
Order Code:

63-4198

Brand: LappKabel MPN: 64400120 EAN-13: 2050001332486
  • Quickly find another product in this range by Diameter:

    7mm 13mm
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

This flexible grey PVC conduit from LappKabel has a high crush resistance and protects against liquids.


  • Colour: Grey
  • Inside diameter: 13mm
  • Manufacturer's part 64400120

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Diameter 13mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review