Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 14040099 ÖLFLEX® SMART 108 Grey Control Data Cable 4x2.5mm²

LappKabel 14040099 ÖLFLEX® SMART 108 Grey Control Data Cable 4x2.5mm²

Order Code:  

63-4631

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 14040099 Copy to clipboard
 Report an error

Discontinued

This grey PVC-sheathed cable from LappKabel is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 4 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.9mm
  • Sold per metre: Yes
  • Manufacturer's part14040099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.9mm
Colour Grey
Conductor Cross-section 4 x 2.5mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes

Reviews


Be the first to submit a review