LappKabel 14050099 ÖLFLEX® SMART 108 Grey Control Data Cable 5x2.5mm²
Image Representative of Range

LappKabel 14050099 ÖLFLEX® SMART 108 Grey Control Data Cable 5x2.5mm²

Standard range
Order Code:

63-4632

Brand: LappKabel MPN: 14050099/1 EAN-13: 2050001630759
Qty Unit Price (Ex VAT)
10+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
456 available to back orderBack-order availability date - 22/01/2025

This grey PVC-sheathed cable from LappKabel is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 5 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10mm
  • Sold per metre: Yes
  • Manufacturer's part14050099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 10mm
Colour Grey
Conductor Cross-section 5 x 2.5mm²
Insulation Material PVC
No. of Cores 5
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review