ZF MP201701 NO Plastic Barrel Reed Proximity Sensor with Cable

Standard range
Order Code:

63-4662

Brand: ZF MPN: MP201701 EAN-13: 2050001645722
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 10/02/2025

This SPST-NO Reed switch proximity sensor is encapsulated in a smooth plastic barrel that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0860).


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Length 25.4mm
Contact Rating N/A
Output Configuration SPST-NO
Sensing Range N/A
Switching Current 500mA
Switching Voltage AC 175V
Switching Voltage DC 175V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 12, 2018 Question by: Rapid Customer | Product code: 63-4662
Q. Dear Sir or Madam, I would like to know about the sensitivity of the sensor. What strength magnetic field and from what angle, that is vertically above or side would be required to "trip" the sensor. Thank you
A. Hi Georges, thank you for your question. When used with the required magnet (63-0860) they work head on (on axis) with an operating distance of 3.81mm minimum and a release distance of 12.7mm maximum as shown at the bottom of the data sheet. The manufacturer does not state the strength of the magnetic field as it is designed to be used with the designated magnet.

Reviews


easy to use

Reviewed by: Charles Banks - Tuesday, July 31, 2018
These are a neat design and will fit in a small space. Good length on the tails


Trustpilot