Christmas Opening Hours and Delivery Dates here

ZF MP2017 Series Reed Proximity Sensors Plastic Barrel with Cable

ZF Brand: ZF

These Reed switch proximity sensors are encapsulated in a smooth plastic barrel that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0860).

  • Available in several contact configurations
  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Length 25.4mm
Description Image Product Buy Pricing (Ex VAT) Switching Current Output Configuration Switching Voltage AC Switching Voltage DC
ZF MP201701 NO Plastic Barrel Reed Proximity Sensor with Cable
ZF MP201701 NO Plastic Barrel Reed Proximity Sensor with Cable
Extended range
Order code: 63-4662
MPN: MP201701

64 available to back orderBack-order availability date - 13/01/2026
2+ £3.76
Price per unit Ex VAT
500mA SPST-NO 175V 175V
ZF MP201702 NC Plastic Barrel Reed Proximity Sensor with Cable
ZF MP201702 NC Plastic Barrel Reed Proximity Sensor with Cable
Extended range
Order code: 63-4663
MPN: MP201702

169 available to back orderBack-order availability date - 13/01/2026
1+ £7.81
Price per unit Ex VAT
200mA SPST-NC 30V 30V
Order code63-466263-4663
Contact form1 Form A1 Form B
Power rating10W3W
Switching voltage175V AC/DC30V AC/DC
Breakdown voltage200V DC200V DC
Switching current0.5A0.2A
Contact resistance0.2Ω0.1Ω
Operate time1ms1ms
Operating temperature range-40°C to +105°C-40°C to +105°C


Trustpilot